NADB15MF | Neutrik
D-Sub plug, 15 pole, standard, equipped, straight, NADB15MF
Order No.: 73F1068
EAN: 4099889807905
MPN:
NADB15MF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1788 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.18 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1788 €
10 pcs.
27.0963 €
25 pcs.
25.2875 €
50 pcs.
22.9908 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-hole flush-type connectors, NADB15MF, NEUTRIK
15-pin D-SUB through hole chassis connector, male to female
Features
- Ideal for audio networks and the integration of equipment into video systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |