NADB15FF | Neutrik

D-Sub socket, 15 pole, standard, equipped, straight, NADB15FF

Order No.: 73F1099
EAN: 4099889807943
MPN:
NADB15FF
NADB15FF Neutrik D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1189 € *
Available: 5 pcs.
Total Price:
30.12 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1189 €
10 pcs.
27.9650 €
25 pcs.
26.0967 €
50 pcs.
23.7286 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Header, NADB15FF, NEUTRIK

15 pole D-SUB feedthrough, female to female, D-shape nickel housing, Ideal for audio networking and integration of equipment into video systems

Technical Data

  • Assembly: Front mounting
  • Pin number: 15-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Temperature range: -25°C to +85°C
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes