NADB15FF-B | Neutrik
D-Sub socket, 15 pole, standard, equipped, straight, NADB15FF-B
Order No.: 73F1100
EAN: 4099889807950
MPN:
NADB15FF-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6187 € *
Available: 14 pcs.
Total Price:
30.62 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6187 €
10 pcs.
28.4291 €
25 pcs.
26.5370 €
50 pcs.
24.1213 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-hole panel jack, NADB15FF-B, NEUTRIK
15-pin D-SUB female to female chassis connector, black D-shape housing
Features
- Ideal for audio networks and the integration of equipment into video systems
- Standardized D-housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |