DIE-R-BNCX-PU | Neutrik
Crimping die, HX-R-BNC for crimping pliers, DIE-R-BNCX-PU
Order No.: 80F5020
EAN: 4099891361808
MPN:
DIE-R-BNCX-PU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.5441 € *
Standard delivery time from the manufacturer is: 5 Weeks
Crimping tool, DIE-R-BNCX-PU, Neutrik
The crimp tool die designed for HX-R-BNC features a pin crimping size of 1.07 mm, while the shield and jacket are crimped using HEX crimp sizes of 6.47 mm (A), 7.36 mm (B).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimping pliers | |
| Version | HX-R-BNC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |