DIE-R-BNC-PDC | Neutrik
Crimping die, HX-R-BNC for crimping pliers, DIE-R-BNC-PDC
Order No.: 78F1735
EAN: 4099891361730
MPN:
DIE-R-BNC-PDC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.4251 € *
Standard delivery time from the manufacturer is: 5 Weeks
Crimping tool, DIE-R-BNC-PDC, Neutrik
The crimp tool die designed for HX-R-BNC features a pin crimping size of 1.60 mm, while the shield and jacket are crimped using HEX crimp sizes of 6.47 mm (A), 4.53 mm (B), and 4.06 mm (C).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimping pliers | |
| Version | HX-R-BNC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |