NBTC75BNN5 | Neutrik
BNC plug 75 Ω, Draka 0.41/1.9 AF, Belden 1279R, crimp connection, straight, NBTC75BNN5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4732 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.9139 €
25 pcs.
6.4379 €
50 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale
HD Tiny BNC cable connector, NBTC75BNN5, Neutrik
The NBTC75BNN5 is a rearTWIST HD Tiny BNC cable connector and is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables. This product offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Features
- Optimized assembly for mutlicore or tiny cables
- Snug-fit center pin insert provides tactile feedback
- Excellent cable protection and retention
- Accessories include color coded boots in 10 standard colors, crimp tool and dies
- Precise Swiss machined brass parts for outstanding durability
- Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | Draka 0.41/1.9 AF, Belden 1279R | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |