NBTC75BLI5 | Neutrik
BNC plug 75 Ω, CAE MC75, Procom, Sommer 600-0701, Sommer 600-20-03 (05), Sommer 600-025-03 (05), solder connection, straight, NBTC75BLI5
Order No.: 39F1441
EAN: 7613187002878
MPN:
NBTC75BLI5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1158 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
10 pcs.
7.5089 €
25 pcs.
6.9972 €
50 pcs.
6.3427 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC cable connector, NBTC75BLI5, Neutrik
The rearTWIST HD Tiny BNC cable connector is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables.
Features
- Optimized assembly for mutlicore or tiny cables
- Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
- Precise Swiss machined brass parts for outstanding durability
- True 75 Ω design meets the stringent HDTV / DVD requirements
- Snug-fit center pin insert provides tactile feedback
- Excellent cable protection and retention
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | CAE MC75, Procom, Sommer 600-0701, Sommer 600-20-03 (05), Sommer 600-025-03 (05) | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |