NBTB75INN5 | Neutrik

BNC panel socket 75 Ω, Draka 0.41/1.9 AF, Draka 753-1104, Draka 755-1101, Draka 755-1103, Extron BNC 5 HR(P), solder connection, straight, NBTB75INN5

Order No.: 39F1440
EAN: 7613187002847
MPN:
NBTB75INN5
NBTB75INN5 Neutrik Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.23 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2332 €
10 pcs.
11.3288 €
25 pcs.
10.5434 €
50 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC cable jack, NBTB75INN5, Neutrik

BNC cable jacks for panel mount offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.

Features

  • Gold plated center contact
  • Isolated panel mount (solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential)
  • True 75 Ω design meets the stringent HD requirements
Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector BNC
Cable Group Draka 0.41/1.9 AF, Draka 753-1104, Draka 755-1101, Draka 755-1103, Extron BNC 5 HR(P)
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin CH
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No