NBTB75CLI5 | Neutrik
BNC jack 75 Ω, CAE MC75, Sommer 600-0701, Sommer 600-20-03 (05), Sommer 600-025-03 (05), crimp connection, straight, NBTB75CLI5
Order No.: 39F1438
EAN: 7613187002816
MPN:
NBTB75CLI5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7564 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
10 pcs.
12.7330 €
25 pcs.
11.8643 €
50 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC cable jack, NBTB75CLI5, Neutrik
BNC tiny cable jack is based on the rearTWIST principle and is suitable for thin coaxial cables. The cable jacks feature reliable bayonet locking which can be turned from the back for lower mating torque.The rearTWIST boot guarantees easy access even in high density applications. The tiny cable jack is the perfect solution for extensions and Y-cables.
Features
- Perfect solution for Y-cables and extensions
- Snug-fit center pin assembly provides tactile feedback
- Precise machined brass parts for outstanding durability
- True 75 Ω design meets the stringent HD requirements
- Excellent cable protection and retention
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | CAE MC75, Sommer 600-0701, Sommer 600-20-03 (05), Sommer 600-025-03 (05) | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |