NBTB75CFI4 | Neutrik
BNC jack 75 Ω, Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Draka 0.31/1.45 AF, Draka 753-1304(2), Draka 755-1302, Suhner G02233, ZNK CM14B, solder connection, straight, NBTB75CFI4
Order No.: 39F1437
EAN: 7613187002809
MPN:
NBTB75CFI4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8270 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
10 pcs.
14.6489 €
25 pcs.
13.6493 €
50 pcs.
12.3641 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC cable jack, NBTB75CFI4, Neutrik
BNC tiny cable jack is based on the rearTWIST principe and is suitable for thin coaxial cables. The cable jacks endue the reliable bayonet locking which can be turned form the back so that there is less engaging torque. This guarantees easy access even in high density applications. The tiny cable jack is the perfect solution for extensions and Y-cables.
Features
- Perfect solution for Y-cables and extensions
- Snug-fit center pin assembly provides tactile feedback
- Precise machined brass parts for outstanding durability
- True 75 Ω design meets the stringent HD requirements
- Excellent cable protection and retention
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Draka 0.31/1.45 AF, Draka 753-1304(2), Draka 755-1302, Suhner G02233, ZNK CM14B | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |