NBNC75BXU13 | Neutrik
BNC plug 75 Ω, CAE HD1250FLEX, CAE VCB 100, crimp connection, straight, NBNC75BXU13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.1174 €
25 pcs.
3.8318 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
HD - BNC cable connector, NBNC75BXU13, Neutrik
The NBNC75BXU13 is a rearTWIST HD BNC cable connector that offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Features
- Snug-fit center pin insert provides tactile feedback
- Excellent cable protection and retention
- Accessories include color coded boots in 10 standard colors, crimp tool and dies
- Precise Swiss machined brass parts for outstanding durability
- Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | CAE HD1250FLEX, CAE VCB 100 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |