NBNC75BLP7X | Neutrik
BNC plug 75 Ω, Belden 8241, CAE KX6A, crimp connection, straight, NBNC75BLP7X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Available: 50 pcs.
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0456 €
25 pcs.
4.7005 €
50 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
UHD - BNC connector, NBNC75BLP7X, Neutrik
The NBNC75BLP7X is a rearTWIST UHD BNC connector and is specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design, the connector features low return loss values for 4K and 8K signals.
Features
- Optimized contact pin and insulator design for UHD-data transmissions
- Swiss antraloy plating
- Improved return loss values at high frequencies
- Proven rearTWIST technology
- Fully compatible with conventional BNC chassis connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | Belden 8241, CAE KX6A | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |