NBNC75BJP9 | Neutrik
BNC plug 75 Ω, Belden 1505F, crimp connection, straight, NBNC75BJP9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9865 €
25 pcs.
3.7128 €
50 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
HD - BNC cable connector, NBNC75BJP9, Neutrik
The NBNC75BJP9 is a rearTWIST HD BNC cable connector that offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Features
- Snug-fit center pin insert provides tactile feedback
- Excellent cable protection and retention
- Accessories include color coded boots in 10 standard colors, crimp tool and dies
- Precise Swiss machined brass parts for outstanding durability
- Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | Belden 1505F | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |