NBNC75BFG7 | Neutrik
BNC plug 75 Ω, Belden 1855ENH, crimp connection, straight, NBNC75BFG7
NCNR (non cancelable / non returnable)
BNC connectors for video signals, type NEUTRIK NBNC../NBTC.
Precision lathed connectors, 75 ohm, can be used up to 3.0 GHz for digital and analog video signal transmission, VSWR max. 1.22 (3.0 GHz); Rated voltage: 500 VAC (type NBTC 75 BLI 4 = 250 VAC), gold-plated contacts, pin and sleeve crimped, e.g., with crimp tool HX-R-BNC with DIE-R-BNC-PG/DIE-R-BNC insert, surface hardened with optalloy, bayonet lock with included cable bushing. Useful life: min. 1000 insertion/removal cycles. Operating temperatures: –30 to +85 °C.
Technical attributes (type, for cable type): NBNC 75 BFG 7, Belden 1855 ENH
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | Belden 1855ENH | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366910 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |