NBNB75GLP9 | Neutrik

BNC panel socket 75 Ω, Belden 1505A, Belden 8241F, Canare L-4CFB, CommScope 5565, Draka 0.8/3.7 AF, Draka 755-801 (803, 804), Gepco VPM2000, Suhner S04263, Sommer 600-0451, crimp connection, straight, NBNB75GLP9

Order No.: 39F1413
EAN: 7613187002380
MPN:
NBNB75GLP9
NBNB75GLP9 Neutrik Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0666 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.07 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0666 €
10 pcs.
11.1741 €
25 pcs.
10.4006 €
50 pcs.
9.4248 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC cable jack, NBNB75GLP9, Neutrik

BNC cable jacks for panel mount offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.

Features

  • Gold plated center contact
  • Grounded panel mount
  • True 75 Ω design meets the stringent HD requirements
Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector BNC
Cable Group Belden 1505A, Belden 8241F, Canare L-4CFB, CommScope 5565, Draka 0.8/3.7 AF, Draka 755-801 (803, 804), Gepco VPM2000, Suhner S04263, Sommer 600-0451
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Country of origin CH
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No