NBLC75BVZ17 | Neutrik
BNC plug 75 Ω, Belden 7731A, Draka 1.6/7.3AF, RG-11, crimp connection, straight, NBLC75BVZ17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0920 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.4970 €
25 pcs.
6.9734 €
50 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
HD large BNC cable connector, NBLC75BVZ17, Neutrik
The NBLC75BVZ17 is a rearTWIST HD large BNC cable connector and is designed for large cable diameters as used on long runs and high data rates (HD). This product offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications.
Features
- Snug-fit center pin insert provides tactile feedback
- Excellent cable protection and retention
- Accessories include crimp tool and dies
- Precise Swiss machined brass parts for outstanding durability
- Shield and jacket crimp technology prevents the problem of an exposed grounding braid on cable assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | Belden 7731A, Draka 1.6/7.3AF, RG-11 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |