NBB75SI | Neutrik
BNC panel socket 75 Ω, solder connection, straight, NBB75SI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7576 € *
Available: 70 pcs.
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.9603 €
25 pcs.
9.2701 €
50 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC cable jack for panel mount, NBB75SI, Neutrik
The NBB75SI is a isolated BNC cable jack for panel mount, solder version. This cable jack offers a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.
Features
- Gold plated center contact
- Isolated panel mount
- True 75 Ω design meets the stringent HD requirements
- Grounded panel mount possible (remove isolation washer)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |