NBB75DSIB | Neutrik
BNC flange socket 75 Ω, solder connection, straight, NBB75DSIB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7564 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
10 pcs.
12.7330 €
25 pcs.
11.8643 €
50 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale
UHD - BNC chassis connector, NBB75DSIB, Neutrik
The NBB75DSIB is a isolated BNC chassis connector, solder version in black D-shape housing. This connector offers a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use and is in addition recessed and therefore well protected in a D-shape housing (audio industry standard).
Features
- Gold plated center contact
- Isolated panel mount
- Color coding possible
- True 75 Ω design meets the stringent HD requirements
- Standard D-shape housing - provides flush mounting and protection from demage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |