NBB75DFIB-P | Neutrik
BNC panel socket 75 Ω, solder connection, straight, NBB75DFIB-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
5 pcs.
12.9710 €
10 pcs.
12.1261 €
25 pcs.
11.0551 €
*incl. VAT plus shipping costs
Subject to prior sale
Isolated BNC chassis connector, NBB75DFIB-P, Neutrik
Isolated BNC chassis connector, feedthrough in black D-shape housing, protruding version (makes locking and unlocking of conventional BNC cable connectors easy). BNC chassis connectors offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use in a D-shape housing (audio industry standard).
Features
- Gold plated cage type center contact
- True 75 Ω design meets the stringent HD requirements
- Standard D-shape housing
- Isolated panel mount (solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential)
- Protruding bulkhead jack (makes locking and unlocking of conventional BNC cable connectors easy)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |