NBB75FG | Neutrik
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, NBB75FG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5672 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
9.7818 €
25 pcs.
9.1154 €
50 pcs.
8.2586 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC bulkhead for panel mount, NBB75FG, Neutrik
The NBB75FG is a grounded BNC bulkhead for panel mount, feedthrough and grounded. This bulkhead offers a true 75 Ω design for serial and digital (HD & UHD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.
Features
- Gold plated cage type center contact
- Grounded panel mount
- True 75 Ω design meets the stringent HD & UHD requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |