NBB75FA | Neutrik
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, NBB75FA
Order No.: 78F2774
EAN: 4099889850024
MPN:
NBB75FA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
10 pcs.
10.0317 €
25 pcs.
9.3296 €
50 pcs.
8.4609 €
*incl. VAT plus shipping costs
Subject to prior sale
Adaptor, NBB75FA, NEUTRIK
The BNC feed through coupler offers a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.
Technical Data
- Design: straight
- Impedance: 75 Ω
- Connector: BNC-Jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |