NBB75DFIX | Neutrik
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, NBB75DFIX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3756 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
12.3879 €
25 pcs.
11.5311 €
50 pcs.
10.4482 €
*incl. VAT plus shipping costs
Subject to prior sale
UHD - BNC chassis connector, NBB75DFIX, Neutrik
The NBB75DFIX is a isolated UHD BNC chassis connector, feedthrough in antraloy plated D-shape housing. This connector offers a low return loss values at high frequencies specific for high resolution video signal transmission. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use and is in addition recessed and therefore well protected in a D-shape housing.
Features
- Optimized gold plated cage type center contact for UHD signals as 4K or 8K
- Isolated panel mount
- Color coding possible
- Swiss antraloy plating
- Standard D-shape housing - provides flush mounting and protection from demage
- Fully compatible with conventional BNC cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |