NBB75DFI | Neutrik
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, NBB75DFI
Order No.: 78F2770
EAN: 4099889850000
MPN:
NBB75DFI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5426 € *
Available: 50 pcs.
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
10 pcs.
11.6144 €
25 pcs.
10.8171 €
50 pcs.
9.7937 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis connector, NBB75DFI, NEUTRIK
The NBB75DFI is a isolated BNC chassis connector, feedthrough in nickel D-shape housing. It offers a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use and is in addition recessed and therefore well protected in a D-shape housing.
Features
- Gold plated cage type center contact
- Color coding possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |