NBB75DFG | Neutrik
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, NBB75DFG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7088 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.71 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7088 €
10 pcs.
12.6973 €
25 pcs.
11.8167 €
50 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC chassis connector, NBB75DFG, Neutrik
The NBB75DFG is a grounded BNC chassis connector, feedthrough in nickel D-shape housing. This connector offers a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use and is in addition recessed and therefore well protected in a D-shape housing (audio industry standard).
Features
- Gold plated cage type center contact
- Grounded panel mount
- Color coding possible
- True 75 Ω design meets the stringent HD requirements
- Standard D-shape housing - provides flush mounting and protection from demage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |