NA5MM-B | Neutrik

Adapter, XLR plug 5 pole to XLR plug 5 pole, black, NA5MM-B

Order No.: 80F5055
EAN: 4099889859676
MPN:
NA5MM-B
NA5MM-B Neutrik AV Connectors Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7040 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.70 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7040 €
10 pcs.
23.8595 €
25 pcs.
22.2768 €
50 pcs.
20.2538 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR adapter, NA5MM-B, NEUTRIK

5 pole XLR male - 5 pole XLR male (gender conversion adapter, black plating). Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.

Features

  • Rugged diecast shell for best reliability
  • Professional look and compact space saving design, based on the X Series
Technical specifications
Filter Property Value
Connector XLR plug 5 pole
Connector (exit) XLR plug 5 pole
Colour black
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No