NA5FF | Neutrik

Adapter, XLR socket 5 pole to XLR socket 5 pole, silver, NA5FF

Order No.: 80F5052
EAN: 4099889859645
MPN:
NA5FF
NA5FF Neutrik AV Connectors Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4414 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
27.44 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4414 €
10 pcs.
25.4779 €
25 pcs.
23.7762 €
50 pcs.
21.6223 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR adapter, NA5FF, NEUTRIK

5 pole XLR female - 5 pole XLR female (gender conversion adapter). Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.

Features

  • Rugged diecast shell for best reliability
  • Professional look and compact space saving design, based on the X Series
Technical specifications
Filter Property Value
Connector XLR socket 5 pole
Connector (exit) XLR socket 5 pole
Colour silver
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No