NA4FX-M | Neutrik
Neutrik NA4FX-M
Order No.: 80F5051
EAN: 4099889859638
MPN:
NA4FX-M
Unit Price (€ / pc.)
15.1606 € *
Standard delivery time from the manufacturer is: 5 Weeks
XLR connector, NA4FX-M, NEUTRIK
SpeakON NL4FX - 3 pole XLR male. Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.
Features
- Rugged diecast shell for best reliability
- Professional look and compact space saving design, based on the X Series
Technical specifications
Filter | Property | Value |
---|---|---|
Connector | XLR plug 3 pole | |
Connector (exit) | speakON NL4FX | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
SVHC free | No |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |