NA3MP | Neutrik
Adapter, XLR plug 3 pole to 6.35 mm jack plug 3 pole, silver, NA3MP
Order No.: 80F5049
EAN: 4099889859614
MPN:
NA3MP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3740 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
10 pcs.
16.0888 €
25 pcs.
14.9821 €
50 pcs.
13.5779 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR connector, NA3MP, NEUTRIK
3-pole XLR male - stereo 1/4" plug (Tip, Ring, Sleeve contact). Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.
Features
- Rugged diecast shell for best reliability
- Professional look and compact space saving design, based on the X Series
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | XLR plug 3 pole | |
| Connector (exit) | 6.35 mm jack plug 3 pole | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |