NA3MM | Neutrik

Adapter, XLR plug 3 pole to XLR plug 3 pole, silver, NA3MM

Order No.: 80F5047
EAN: 4099889859591
MPN:
NA3MM
NA3MM Neutrik AV Connectors Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9710 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
12.0071 €
25 pcs.
11.1860 €
50 pcs.
10.1388 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR adapter, NA3MM, NEUTRIK

3 pole XLR male - 3 pole XLR male (gender conversion adapter). Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.

Features

  • Rugged diecast shell for best reliability
  • Professional look and compact space saving design, based on the X Series
Technical specifications
Filter Property Value
Connector XLR plug 3 pole
Connector (exit) XLR plug 3 pole
Colour silver
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No