NA3MM-B | Neutrik
Adapter, XLR plug 3 pole to XLR plug 3 pole, black, NA3MM-B
Order No.: 80F5048
EAN: 4099889859607
MPN:
NA3MM-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2792 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
10 pcs.
15.0773 €
25 pcs.
14.0301 €
50 pcs.
12.7211 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR connector, NA3MM-B, NEUTRIK
3 pole XLR male - 3 pole XLR male (gender conversion adapter, black plated). Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.
Features
- Rugged diecast shell for best reliability
- Professional look and compact space saving design, based on the X Series
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | XLR plug 3 pole | |
| Connector (exit) | XLR plug 3 pole | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |