NA3F5M | Neutrik
Adapter, XLR plug 5 pole to XLR socket 3 pole, silver, NA3F5M
Order No.: 80F5036
EAN: 4099889859485
MPN:
NA3F5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2066 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
10 pcs.
17.7786 €
25 pcs.
16.5529 €
50 pcs.
15.0059 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR connector, NA3F5M, NEUTRIK
3 pole XLR female - 5 pole XLR male for lighting (DMX) applications.
Features
- Rugged diecast shell for best reliability
- Professional look and compact space saving design, based on the X Series
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | XLR plug 5 pole | |
| Connector (exit) | XLR socket 3 pole | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |