NA3F5F | Neutrik
Adapter, XLR socket 5 pole to XLR socket 3 pole, silver, NA3F5F
Order No.: 80F5035
EAN: 4099889859478
MPN:
NA3F5F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6580 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6580 €
10 pcs.
20.0515 €
25 pcs.
18.6711 €
50 pcs.
16.9218 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR connector, NA3F5F, NEUTRIK
3 pole XLR female - 5 pole XLR female (gender conversion adapter). Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.
Features
- Rugged diecast shell for best reliability
- Professional look and compact space saving design, based on the X Series
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | XLR socket 5 pole | |
| Connector (exit) | XLR socket 3 pole | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |