NA2M-D0B-TX | Neutrik

Symmetry adapter, XLR plug 3 pole to RCA socket, black, NA2M-D0B-TX

Order No.: 70F1835
MPN:
NA2M-D0B-TX
ADAPTER XLRM > PHONO F/B 1
Series: D-FORM
NA2M-D0B-TX Neutrik AV Connectors Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.4366 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.44 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4366 €
5 pcs.
37.7230 €
10 pcs.
36.1522 €
25 pcs.
34.7004 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature transformer balancing adapter, NA2M-D0B-TX, Neutrik

Miniature transformer balancing adapter, 3 pole XLR male - RCA / phono socket, black coded.

Features

  • The D shape adapter is problem solver for various intermating problems for professional and semi-professional applications
  • Rugged aluminium extrusion housing for best reliability
Technical specifications
Filter Property Value
Connector XLR plug 3 pole
Connector (exit) RCA socket
Colour black
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No