SCNO2SMX-XP | Neutrik

Protective cover for opticalCON DRAGONFLY plug cable connector, SCNO2SMX-XP

Order No.: 39F1603
EAN: 7613187012532
MPN:
SCNO2SMX-XP
SEALING COVER MALE
Series: opticalCON
SCNO2SMX-XP Neutrik AV Connectors Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.1704 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.17 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1704 €
5 pcs.
47.5762 €
10 pcs.
44.5060 €
25 pcs.
40.5790 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cover, SCNO2SMX-XP, Neutrik

Rugged lockable metal sealing cover for opticalCON DRAGONFLY male cable connector. Fiber applications like drop down or stage boxes as well as outdoor devices require additional protection of the opticalCON DRAGONFLY cable connectors. The sealing cover encircles the entire lens ferrule and protects the interior completely from pollutant and ingress of water. When the connectors are mated, the sealing cover can be put together with the chassis connector cover to keep the interior clean.

Technical specifications
Filter Property Value
Product type protective cover
Suitable for opticalCON DRAGONFLY plug cable connector
Logistics
Property Value
Country of origin CH
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No