SCNO24MX-A | Neutrik

Protective cover, with front housing for opticalCON MTP24 multi-mode cable, SCNO24MX-A

Order No.: 39F1594
MPN:
SCNO24MX-A
OPTICAL IP KIT MM MTP24
Series: opticalCON
SCNO24MX-A Neutrik AV Connectors Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.7050 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.71 € *
Price list
Quantity
Price per unit*
1 pcs.
82.7050 €
2 pcs.
77.3738 €
5 pcs.
72.6852 €
10 pcs.
67.5563 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cover, SCNO24MX-A, Neutrik

Rubber coated pollutant-protection cover for opticalCON cable connectors including front housing. Due to the innovative design, the ergonomic rubber boot can be safely locked with the spring loaded push/pull mechanism of the cable connector front and protects the fiber ferrules of any contamination especially during spooling of cables. It can be mated with the chassis cover to keep the interior clean.

Technical specifications
Filter Property Value
Product type protective cover
Version with front housing
Suitable for opticalCON MTP24 multi-mode cable
Logistics
Property Value
Customs tariff number 85367000
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes