SCNO-FDW-A | Neutrik

Protective cover for opticalCON flush-mount sockets, SCNO-FDW-A

Order No.: 39F1611
EAN: 7613187010910
MPN:
SCNO-FDW-A
SEALING DUST COVER OPT. AD
Series: opticalCON
SCNO-FDW-A Neutrik AV Connectors Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.1788 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.18 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1788 €
10 pcs.
27.0963 €
25 pcs.
25.2875 €
50 pcs.
22.9908 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cover, SCNO-FDW-A, Neutrik

Rubber coated pollutant-protection cover for opticalCON cable connectors including front housing. Due to the innovative design, the ergonomic rubber boot can be safely locked with the spring loaded push/pull mechanism of the cable connector front and protects the fiber ferrules of any contamination especially during spooling of cables. It can be mated with the chassis cover to keep the interior clean.

Technical specifications
Filter Property Value
Product type protective cover
Suitable for opticalCON flush-mount sockets
Logistics
Property Value
Country of origin CH
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No