SCDP-FX-5 | Neutrik

Seal, green for D-size panel connector, SCDP-FX-5

Order No.: 70F1113
EAN: 7613187018374
MPN:
SCDP-FX-5
Series: SCDP-FX
SCDP-FX-5 Neutrik AV Connectors Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available: 30 pcs.
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3328 €
50 pcs.
1.2376 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing gasket, SCDP-FX-5, Neutrik

The sealing gasket provides a dust and water-resistant assembly for D-shape chassis connectors to front panels.

Features

  • User friendly, easy to assemble
  • Allows a high packaging density on the chassis
  • Protection class: IP 65
  • UV-resistant material for use in harsh outdoor environments
Technical specifications
Filter Property Value
Product type seal
Version green
Suitable for D-size panel connector
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes