SCDP-FX-4 | Neutrik
Seal, yellow for D-size panel connector, SCDP-FX-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available: 80 pcs.
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3328 €
50 pcs.
1.2376 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing gasket, SCDP-FX-4, Neutrik
The sealing gasket provides a dust and water-resistant assembly for D-shape chassis connectors to front panels.
Features
- User friendly, easy to assemble
- Allows a high packaging density on the chassis
- Protection class: IP 65
- UV-resistant material for use in harsh outdoor environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Version | yellow | |
| Suitable for | D-size panel connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |