SCDP-FX-0 | Neutrik

Seal, black for D-size panel connector, SCDP-FX-0

Order No.: 70F1110
EAN: 7613187018404
MPN:
SCDP-FX-0
Series: SCDP-FX
SCDP-FX-0 Neutrik AV Connectors Accessories
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 305 pcs.
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3328 €
50 pcs.
1.2376 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing gasket, SCDP-FX-0, Neutrik

The sealing gasket provides a dust and water-resistant assembly for D-shape chassis connectors to front panels.

Features

  • User friendly, easy to assemble
  • Allows a high packaging density on the chassis
  • Protection class: IP 65
  • UV-resistant material for use in harsh outdoor environments
Technical specifications
Filter Property Value
Product type seal
Version black
Suitable for D-size panel connector
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes