PXR-7-VIOLET | Neutrik
Marker ring, purple for PX series plug, PXR-7-VIOLET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding marker rings with labeling field, type PXR-.
Technical attributes (type, number of poles, contact finish): PXR–7, purple
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker ring | |
| Version | purple | |
| Suitable for | PX series plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |