NLR-LB | Neutrik
Halo light barrier for XLR/etherCON Halo A series, NLR-LB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Halo light barrier, NLR-LB, Neutrik
The Halo Light Barrier minimizes unwanted light bleed (crosstalk) between adjacent halo connectors. This allows the distance between adjacent connectors to be reduced to 25 mm.
Features
- Prevent light bleed
- Mountable together with the chassis
- Easy to handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | halo light barrier | |
| Suitable for | XLR/etherCON Halo A series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |