BSP-8 | Neutrik
Cable grommet, gray for audio connector, BSP-8
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 5 Weeks
Colored boot, BSP-8, NEUTRIK
Grey colored boot.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | cable grommet | |
Version | gray | |
Suitable for | audio connector |
Download
Logistics
Property | Value |
---|---|
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |