ACRF-3 | Neutrik
Coding ring, orange for XLR panel socket, ACRF-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Coding ring, ACRF-3, Neutrik
Coding ring orange for 4 pole B series, 5 pole A and B, female receptacle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding ring | |
| Version | orange | |
| Suitable for | XLR panel socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |