NKTT04-B-AU | Neutrik
Connection cable, 0.4 m, black, 4.40 mm jack plug, straight to 4.40 mm jack plug, straight, NKTT04-B-AU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4874 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.49 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4874 €
10 pcs.
29.2383 €
25 pcs.
27.2867 €
50 pcs.
24.8115 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, NKTT04-B-AU, Neutrik
Patch cord with NP3TT-1 jack plugs, both sides, 40 cm Black/Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | 4.40 mm jack plug, straight | |
| Connection (2) | 4.40 mm jack plug, straight | |
| Cable length | 0.4 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |