NKTT-1RD | Neutrik
Connection cable, 0.9 m, red, 4.40 mm jack plug, straight to 4.40 mm jack plug, straight, NKTT-1RD
Unit Price (€ / pc.)
50.1823 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
50.18 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1823 €
5 pcs.
47.6714 €
10 pcs.
44.8154 €
25 pcs.
40.7813 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, NKTT-1RD, Neutrik
Patch cord with NP3TT-1 jack plugs, both sides, 90 cm Red.
Technical specifications
Colour | red | |
Connection (2) | 4.40 mm jack plug, straight | |
Cable length | 0.9 m | |
Connection (1) | 4.40 mm jack plug, straight | |
Version | jack cable | |
contact surface | nickel-plated |
Download
Logistics
Customs tariff number | 85444290 |
Country of origin | CH |
Compliance
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |