NKTT-05BL | Neutrik
Connection cable, 0.6 m, black, 4.40 mm jack plug, straight to 4.40 mm jack plug, straight, NKTT-05BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1915 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.19 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1915 €
10 pcs.
25.2399 €
25 pcs.
23.5620 €
50 pcs.
21.4200 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, NKTT-05BL, Neutrik
Patch cord with NP3TT-1 jack plugs, both sides, 60 cm Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | 4.40 mm jack plug, straight | |
| Connection (2) | 4.40 mm jack plug, straight | |
| Cable length | 0.6 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |