NKTT-03BL | Neutrik
Connection cable, 0.3 m, black, 4.40 mm jack plug, straight to 4.40 mm jack plug, straight, NKTT-03BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1086 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.11 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1086 €
10 pcs.
24.2522 €
25 pcs.
22.6338 €
50 pcs.
20.5751 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, NKTT-03BL, Neutrik
Patch cord with NP3TT-1 jack plugs, both sides, 30 cm Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | 4.40 mm jack plug, straight | |
| Connection (2) | 4.40 mm jack plug, straight | |
| Cable length | 0.3 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |