NKTB1-B | Neutrik
Connection cable, 0.9 m, black, 6.35 mm jack plug, straight to 6.35 mm jack plug, straight, NKTB1-B
Unit Price (€ / pc.)
55.8110 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.81 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8110 €
5 pcs.
53.0145 €
10 pcs.
49.8372 €
25 pcs.
45.3509 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, NKTB1-B, Neutrik
Patch cord with NP3TB jack plugs, both sides, 90 cm Black.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Connection (2) | 6.35 mm jack plug, straight | |
Cable length | 0.9 m | |
Connection (1) | 6.35 mm jack plug, straight | |
Version | jack cable |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CH |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |