NADITBNC-M | Neutrik
BNC-impedance converter, 75 Ω, 26.4 dB, 6 MHz, NADITBNC-M
Order No.: 70F1893
MPN:
NADITBNC-M
AES/EBU COUPLER MALE XLR/B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.2529 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.25 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2529 €
2 pcs.
50.7892 €
5 pcs.
50.0752 €
10 pcs.
48.7305 €
*incl. VAT plus shipping costs
Subject to prior sale
Impedance converter, NADITBNC-M, Neutrik
Female BNC 75 Ω input - male XLR chassis connector 110 Ω output. Interface balanced and coaxial lines.
Features
- Allow long cable runs for digital audio signals via low attenuation coax lines
- Converter between balanced 110 Ω cable and unbalanced 75 Ω coaxial cable and vice versa
- Simple to use, passive units
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | impedance converter | |
| Connector | BNC | |
| Impedance | 75 Ω | |
| Damping | 26.4 dB | |
| max. frequency | 6 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |