NOXB2-LOCK | Neutrik
Interlock, used with NOXB2 FERRULE, black, for XB2 patch cable, NOXB2-LOCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 1 Week
Locking mechanism, NOXB2-LOCK, Neutrik
The NOXB2-LOCK is used in combination with the NOXB2-FERRULE. It locks the spring loaded lenses in the XB2 patch cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interlock | |
| Version | used with NOXB2 FERRULE | |
| Suitable for | XB2 patch cable | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |